
Round ferrite bead for cable mounting, featuring a 407 Ohm impedance and a hinged design. Constructed from ferrite material, this component has a black color, 18.75mm diameter, and 6.75mm inside diameter. It operates within a temperature range of -40°C to 125°C and is designed for free-hanging cable termination with a maximum wire/cable diameter of 0.256 inches.
Laird 28A0593-0A2 technical specifications.
| Package/Case | 0593 |
| Color | Black |
| Diameter | 18.75mm |
| Inside Diameter | 6.75mm |
| Lead Free | Lead Free |
| Length | 52.91mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 288 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Weight | 1.25424oz |
| Wire/Cable Diameter | 0.256inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28A0593-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
