
Ferrite bead for EMI suppression, featuring 348 Ohms impedance at 100MHz. This free-hanging, round ferrite core has an inside diameter of 10mm and accommodates wire/cable diameters up to 0.394 inches. Constructed from black ferrite material, it operates within a temperature range of -40°C to 125°C and is RoHS compliant. The 0807 package size is supplied in trays of 80 units.
Laird 28A0807-0A2 technical specifications.
| Package/Case | 0807 |
| Color | Black |
| Diameter | 24.82mm |
| Impedance | 348R |
| Inside Diameter | 10mm |
| Lead Free | Lead Free |
| Length | 55.91mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Wire/Cable Diameter | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A0807-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
