
Round ferrite bead for cable termination, featuring 270 Ohm impedance at 100MHz. This free-hanging component is constructed from ferrite material and measures 21mm in depth, diameter, and height. Designed for a wire/cable diameter of 0.254 inches, it operates within a temperature range of -40°C to 125°C. The black, lead-free component is supplied in trays of 30 units.
Laird 28A2026-0A2 technical specifications.
| Package/Case | 2026 |
| Color | Black |
| Depth | 21mm |
| Diameter | 21mm |
| Height | 21mm |
| Impedance | 270R |
| Inside Diameter | 6.8mm |
| Lead Free | Lead Free |
| Length | 41.7mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 1oz |
| Wire/Cable Diameter | 0.254inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28A2026-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
