
Ferrite bead for EMI suppression, featuring 250 Ohm impedance at 100MHz. This round, white ferrite core is designed for free-hanging cable termination and operates within a temperature range of -40°C to 125°C. Constructed from ferrite material, it measures 32.77mm in length, 22.28mm in width and depth, with an inside diameter of 10mm. The component is lead-free, RoHS compliant, and supplied in trays of 35 units.
Laird 28A2029-0A0 technical specifications.
| Package/Case | 2029 |
| Color | White |
| Depth | 22.28mm |
| Height | 21.84mm |
| Impedance | 250R |
| Inside Diameter | 10mm |
| Lead Free | Lead Free |
| Length | 32.77mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 1.37584oz |
| Width | 22.28mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A2029-0A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
