
Ferrite bead offering 250 Ohms impedance at 100MHz. Features a hinged, round ferrite core design for easy cable termination. Operating temperature range from -40°C to 125°C. Constructed from ferrite material, this component is lead-free and RoHS compliant. Dimensions include a 32.84mm depth, 21.84mm height, and 22.28mm width, with an inside diameter of 10mm. Designed for free-hanging mounting and accommodates cable diameters up to 0.392 inches.
Laird 28A2029-0A2 technical specifications.
| Package/Case | 2029 |
| Color | Black |
| Depth | 32.84mm |
| Height | 21.84mm |
| Impedance | 250R |
| Inside Diameter | 10mm |
| Lead Free | Lead Free |
| Length | 32.77mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 1.37584oz |
| Width | 22.28mm |
| Wire/Cable Diameter | 0.392inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A2029-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
