
Broadband ferrite core for cable termination, featuring a 16.5mm diameter and 7mm inside diameter. This snap-on core, constructed from 28-material ferrite, offers 183 Ohms impedance at 100MHz. Its round shape and free-hanging mount facilitate easy installation. Packaged in bulk, 108 units per package.
Laird 28A2307-0A2 technical specifications.
| Package/Case | 2307 |
| Color | Black |
| Diameter | 16.5mm |
| Impedance | 183R |
| Inside Diameter | 7mm |
| Length | 30.5mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A2307-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
