
Round ferrite bead for cable termination, featuring a 19.2mm diameter and 19.9mm height with an 8.2mm inside diameter. Offers 160 Ohms impedance at 100MHz, constructed from ferrite material. Operates within a -40°C to 125°C temperature range, with a free-hanging mounting style. Packaged in trays of 50 units.
Laird 28A2432-0A2 technical specifications.
| Package/Case | 2432 |
| Color | Black |
| Diameter | 19.2mm |
| Height | 19.9mm |
| Impedance | 160R |
| Inside Diameter | 8.2mm |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.4912oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A2432-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
