
Ferrite bead for cable EMI suppression, featuring a 220 Ohm impedance at 100MHz. This hinged, round ferrite core has an inside diameter of 9mm and accommodates cables up to 0.35 inches in diameter. Constructed from ferrite material, it operates within a temperature range of -40°C to 125°C and is RoHS compliant. The component is black, free-hanging, and supplied in trays of 50.
Laird 28A2736-0A2 technical specifications.
| Package/Case | 2736 |
| Color | Black |
| Depth | 19.7mm |
| Diameter | 19.7mm |
| Height | 18mm |
| Impedance | 220R |
| Inside Diameter | 9mm |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.7712oz |
| Wire/Cable Diameter | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A2736-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
