
Broadband ferrite core, snap-on design for easy cable termination. Features a 19.7mm diameter, 9mm inside diameter, and 35.1mm length. Offers 233 Ohms impedance at 100MHz. Constructed from 28-material ferrite, this round core is black in color and mounts free-hanging. Supplied in bulk packaging with 50 units per package.
Laird 28A2738-0A2 technical specifications.
| Package/Case | 2738 |
| Color | Black |
| Diameter | 19.7mm |
| Impedance | 233R |
| Inside Diameter | 9mm |
| Length | 35.1mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A2738-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
