
Round ferrite core for broadband applications, featuring a split/snap-on design for easy cable termination. With an impedance of 220 Ohms at 100MHz, this black ferrite core measures 19.7mm in diameter and 28mm in height, with an inside diameter of 9mm. The free-hanging mount facilitates installation, and the core is supplied in bulk packaging.
Laird 28A2809-0A2 technical specifications.
| Package/Case | 2809 |
| Color | Black |
| Diameter | 19.7mm |
| Height | 28mm |
| Impedance | 220R |
| Inside Diameter | 9mm |
| Length | 28mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A2809-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
