
Round ferrite core for broadband applications, featuring a snap-on design for easy cable termination. With a 23.5mm diameter and 36.25mm length, this core utilizes 28-material ferrite for optimal performance. It offers 177 Ohms impedance at 100MHz and a 13.06mm inside diameter, suitable for free-hanging mounting.
Laird 28A2913-0A2 technical specifications.
| Package/Case | 2913 |
| Color | Black |
| Diameter | 23.5mm |
| Height | 36.25mm |
| Impedance | 177R |
| Inside Diameter | 13.06mm |
| Length | 36.25mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A2913-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
