
Round ferrite bead for cable termination, featuring a 13mm inside diameter and 30mm outside diameter. Constructed from ferrite material, this component offers 260 ohms impedance and operates within a temperature range of -40°C to 125°C. The free-hanging, hinged design facilitates easy installation on cables up to 0.506 inches in diameter. This RoHS compliant product is packaged in trays of 150 units.
Laird 28A3851-0A2 technical specifications.
| Package/Case | 3851 |
| Color | Black |
| Depth | 33.7mm |
| Diameter | 30mm |
| Height | 30mm |
| Inside Diameter | 13mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Weight | 2.18592oz |
| Wire/Cable Diameter | 0.506inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A3851-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
