
Ferrite bead for EMI suppression, featuring a 138 Ohm impedance at 100MHz. This solid ferrite core has a 6.78mm outside diameter, 3.99mm inside diameter, and a 14.22mm length. Designed for free-hanging cable termination, it is constructed from lead-free ferrite material and comes in a white color.
Laird 28B0268-000 technical specifications.
| Package/Case | 0268 |
| Color | White |
| Diameter | 6.78mm |
| Impedance | 138R |
| Inside Diameter | 3.99mm |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Number of Turns | 1 |
| Outside Diameter | 6.78mm |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.05792oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0268-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
