
FERRITE CORE 100 OHM SOLID
Checking distributor stock and pricing after the page loads.
Laird 28B0315-000 technical specifications.
| Color | White |
| Diameter | 8mm |
| Impedance | 100R |
| Inside Diameter | 3.17mm |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 28 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.03472oz |
| RoHS | Compliant |
