
Broadband ferrite core, solid construction, designed for suppression applications. Features a 3.17mm inside diameter and 8mm outside diameter, suitable for free-hanging mounting. Operates effectively at a 100MHz test frequency, utilizing 28-material for optimal performance. This lead-free component is supplied in a package quantity of 1500 units.
Checking distributor stock and pricing after the page loads.
Laird 28B0315-100 technical specifications.
| Color | White |
| Diameter | 8mm |
| Inside Diameter | 3.17mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Series | 28 |
| Test Frequency | 100MHz |
| Weight | 0.0736oz |
| RoHS | Compliant |