
Ferrite bead designed for cable mounting, featuring a solid ferrite material construction. This unshielded component offers an impedance of 154 Ohms at a test frequency of 100MHz. It has an outside diameter of 9.53mm, an inside diameter of 5.08mm, and a length of 14.48mm, accommodating wire/cable diameters up to 0.2 inches. The white, lead-free ferrite bead is supplied in a tray package of 500 units.
Laird 28B0375-100 technical specifications.
| Package/Case | 0375 |
| Color | White |
| Diameter | 9.53mm |
| Impedance | 154R |
| Inside Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 9.53mm |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.12944oz |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0375-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.