Laird 28B0375-300 technical specifications.
| Package/Case | 300 |
| Color | White |
| Diameter | 9.53mm |
| Impedance | 194R |
| Inside Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Mount | Free Hanging |
| Outside Diameter | 9.53mm |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.17072oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0375-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.