
Ferrite bead with 81 Ohm impedance at 100MHz, designed for EMI suppression. Features a 5.08mm inside diameter and 9.52mm outside diameter, with a 4.83mm length. This lead-free ferrite component is housed in a 0375 package with axial termination and a white color. Suitable for free-hanging mounting and offered in bulk packaging.
Laird 28B0375-400 technical specifications.
| Package/Case | 0375 |
| Color | White |
| Diameter | 9.52mm |
| Impedance | 81R |
| Inside Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 9.53mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.04272oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0375-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
