
Ferrite bead designed for EMI suppression. Features 322 ohms impedance at 100MHz, with an inside diameter of 3.8mm and an outside diameter of 9.75mm. This unshielded component has a white color, a length of 25mm, and a free-hanging mounting style with cable termination. It is lead-free and packaged in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird 28B0384-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Diameter | 9.75mm |
| Impedance | 322R |
| Inside Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Free Hanging |
| Package Quantity | 143 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.27568oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0384-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.