Laird 28B0562-000 technical specifications.
| Color | White |
| Diameter | 14.27mm |
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Mount | Free Hanging |
| Outside Diameter | 14.27mm |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Test Frequency | 100MHz |
| Weight | 0.23104oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0562-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.