
Cylindrical ferrite core for broadband applications, featuring a 14.27mm diameter and 6.35mm inside diameter. This solid core component offers 270 Ohms impedance at 100MHz, constructed from lead-free ferrite material. Designed for free-hanging mounting with cable termination, it is RoHS compliant and packaged in trays.
Laird 28B0562-300 technical specifications.
| Package/Case | 0562 |
| Color | Black |
| Diameter | 14.27mm |
| Frequency | 100MHz |
| Impedance | 270R |
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 28.32mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 484 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 28 |
| Shape | Cylindrical |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.62992oz |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 28B0562-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
