
Ferrite bead designed for noise suppression, featuring 287 Ohms impedance at 100MHz. This unshielded ferrite core, with a 14.27mm outside diameter and 7.26mm inside diameter, is constructed from ferrite material. It offers a 28.57mm length and is intended for free-hanging cable termination. The component is lead-free and RoHS compliant, supplied in trays of 484 units.
Laird 28B0563-200 technical specifications.
| Package/Case | 0563 |
| Color | White |
| Diameter | 14.27mm |
| Impedance | 287R |
| Inside Diameter | 7.26mm |
| Lead Free | Lead Free |
| Length | 28.57mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 14.27mm |
| Package Quantity | 484 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.59072oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28B0563-200 to view detailed technical specifications.
No datasheet is available for this part.