
Ferrite bead for cable termination, featuring a 280 Ohm impedance at 100MHz. This solid ferrite core, with a 0625 package size, offers a 15.88mm outside diameter and 7.87mm inside diameter, with a 28.58mm length. Designed for free-hanging mounting, it is constructed from ferrite material and is lead-free.
Laird 28B0625-100 technical specifications.
| Package/Case | 0625 |
| Color | White |
| Diameter | 15.88mm |
| Impedance | 280R |
| Inside Diameter | 7.87mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 15.88mm |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.76576oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0625-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
