Laird 28B0686-000 technical specifications.
| Color | White |
| Diameter | 17.42mm |
| Impedance | 91R |
| Inside Diameter | 9.52mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 725 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.18352oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0686-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
