The Laird 28B0686-100 is a ferrite bead with a package quantity of 756 units per tray. It measures 17.42mm in diameter and 12.7mm in length, with an impedance of 139 ohms at 100MHz. The bead is made of ferrite material and is lead-free. It is designed for free-hanging mounting and is unshielded.
Sign in to ask questions about the Laird 28B0686-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 28B0686-100 technical specifications.
| Package/Case | 0686 |
| Color | Black |
| Diameter | 17.42mm |
| Frequency | 100MHz |
| Impedance | 139R |
| Inside Diameter | 9.52mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 756 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.3664oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0686-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.