
Ferrite bead for cable termination, featuring 250 Ohm impedance at 100MHz. This unshielded component is constructed from ferrite material and mounts free-hanging on cables. The 0735 package has a 18.67mm diameter, 10.16mm inside diameter, and 28.58mm length. It is lead-free and supplied in trays of 54 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird 28B0735-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0735 |
| Color | White |
| Diameter | 18.67mm |
| Impedance | 250R |
| Inside Diameter | 10.16mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0735-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.