
Ferrite bead designed for noise suppression. Features a 276 Ohm impedance at 100MHz, with an outside diameter of 25.91mm and an inside diameter of 12.83mm. This free-hanging ferrite core accommodates cables up to 0.505 inches in diameter. Constructed from ferrite material, it is RoHS compliant and lead-free.
Laird 28B1020-100 technical specifications.
| Package/Case | 1020 |
| Color | White |
| Diameter | 25.91mm |
| Impedance | 276R |
| Inside Diameter | 12.83mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 25.91mm |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 2oz |
| Wire/Cable Diameter | 0.505inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B1020-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
