
Ferrite bead for cable shielding, offering 115 Ohms impedance at 100MHz. Features a solid ferrite core with a 23mm inside diameter and 36mm outside diameter, designed for free-hanging mounting on cables up to 0.905 inches in diameter. This lead-free component is supplied in a white 1417 package, with 50 units per tray.
Sign in to ask questions about the Laird 28B1417-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 28B1417-200 technical specifications.
| Package/Case | 1417 |
| Color | White |
| Diameter | 36mm |
| Impedance | 115R |
| Inside Diameter | 23mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 36mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 1.3232oz |
| Wire/Cable Diameter | 0.905inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B1417-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
