
Through-hole mount data line filter featuring one function and a 5 A current rating. This ferrite bead component offers effective EMI/RFI suppression for data lines. Designed for solder mounting, it provides a 10 mm height for integration into electronic circuits.
Laird 28C0236-0EW-10 technical specifications.
| Number of Functions | 1 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.