
Axial ferrite bead choke designed for signal line filtering. Features 998 Ohms impedance at 100MHz, with a maximum DC current rating of 5A and a low DC resistance of 0.01 Ohms. Operates across a temperature range of -40°C to 125°C. Through-hole mounting with axial termination, packaged in bulk for 500 units. RoHS compliant and lead-free.
Laird 28C0236-0JW-10 technical specifications.
| Package/Case | Radial |
| Diameter | 6mm |
| Frequency | 100MHz |
| Impedance | 998R |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.0432oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28C0236-0JW-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
