
Surface mount ferrite bead with 96 Ohm impedance at 100MHz, featuring a 10A current rating and 1mOhm DC resistance. This component is constructed with a ferrite core and operates within a temperature range of -40°C to 125°C. Packaged on tape and reel, it is RoHS compliant and designed for single-line noise suppression.
Laird 28F0121-1SR-10 technical specifications.
| Case Code (Imperial) | 3312 |
| Case Code (Metric) | 8531 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 10A |
| Depth | 3.05mm |
| Frequency | 100MHz |
| Height | 0.12inch |
| Impedance | 96R |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Material | Ferrite |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | 28 |
| Series Resistance | 1mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.01056oz |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 28F0121-1SR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
