Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird 28R0614-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 16mm |
| Height | 2.8mm |
| Impedance | 116R |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Mount | Free Hanging |
| Package Quantity | 2052 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R0614-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.