Laird 28R1102-000 technical specifications.
| Type | Solid Core |
| Product Length | 28mm |
| Product Depth | 15mm |
| Height | 5.8mm |
| Application | Ribbon and Flex Cables |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Laird 28R1102-000 to view detailed technical specifications.
No datasheet is available for this part.