
This 28 series ferrite core is designed for operation between -40°C and 125°C. It features an impedance of 168R and is terminated with an axial lead. The core is packaged in a tray with 36 units per package.
Laird 28R1141-010 technical specifications.
| Color | White |
| Depth | 18.25mm |
| Height | 8mm |
| Impedance | 168R |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.76352oz |
| Width | 18.25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R1141-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
