
Laird 28R2000-010 technical specifications.
| Color | White |
| Depth | 15.24mm |
| Height | 12.2mm |
| Impedance | 170R |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 1.40832oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R2000-010 to view detailed technical specifications.
No datasheet is available for this part.