
Ferrite bead for EMI suppression, featuring 250 Ohms impedance at 100MHz. This unshielded, free-hanging component is housed in a metal package with SMD/SMT termination. Operating temperature range is -40°C to 125°C.
Laird 28S2022-0M0 technical specifications.
| Package/Case | Metal |
| Color | White |
| Depth | 28.58mm |
| Height | 6.35mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 45.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1.26688oz |
| Width | 28.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28S2022-0M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.