
Ferrite bead for EMI suppression, featuring 250 Ohm impedance at 100MHz. Chassis mountable with axial termination, this unshielded ferrite core operates from -40°C to 125°C. Constructed from ferrite material, it measures 45.09mm in length, 28.58mm in width and depth, and 6.35mm in height. Packaged in trays of 30, this lead-free component is designed for reliable performance.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2022 |
| Color | White |
| Depth | 28.58mm |
| Height | 6.35mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 45.09mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 1.26688oz |
| Width | 28.58mm |
| RoHS | Compliant |
