Laird 29F0330-2SR-10 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.46mm |
| Frequency | 100MHz |
| Height | 0.28inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.428inch |
| Max Current Rating | 9A |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 29 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.0928oz |
| Width | 0.328inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 29F0330-2SR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
