Multi-line array ferrite bead for power filtering. Features 119 Ohm impedance at 100MHz with 25% tolerance. Rated for 6A continuous current and a low 0.01 Ohm DC resistance. This component offers four independent functions within a compact 4.5mm width, 6.1mm length, and 4.19mm height package, supplied on tape and reel.
Sign in to ask questions about the Laird 29F0418-1SR-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 29F0418-1SR-10 technical specifications.
| Width | 4.5 |
| Length | 6.1 |
| Number of Functions | 4 |
| Height | 4.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Laird 29F0418-1SR-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.