Sign in to ask questions about the Laird 29F0430-2SR-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 29F0430-2SR-10 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.02mm |
| Frequency | 100MHz |
| Height | 7.11mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 29 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.12192oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 29F0430-2SR-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
