
Multi-line array ferrite bead for power filtering, featuring 8 circuits and 8 lines. Offers 119 Ohms impedance at 100MHz with a 6A maximum current rating and 0.01 Ohm DC resistance. Designed for surface mount (SMD/SMT) applications, this component operates across a temperature range of -40°C to 125°C. Packaged in tape and reel, it is RoHS compliant.
Laird 29F0818-1SR-10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Height | 0.19inch |
| Impedance | 119R |
| Length | 0.45inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 29 |
| Termination | SMD/SMT |
| Weight | 0.0312oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 29F0818-1SR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
