
Surface mount ferrite bead chip offering 42 Ohm impedance at 10MHz and a 10A maximum current rating. Features a 0.00075 Ohm DC resistance and operates within a -40°C to 125°C temperature range. The component utilizes a ferrite core and is packaged in a 1612 (4131 metric) SMD/SMT case, supplied on tape and reel.
Laird 35F0121-0SR-10 technical specifications.
| Case Code (Imperial) | 1612 |
| Case Code (Metric) | 4131 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 3.05mm |
| Frequency | 10MHz |
| Height | 0.12inch |
| Impedance | 41R |
| Lead Free | Lead Free |
| Length | 0.16inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 42R |
| RoHS Compliant | No |
| Series | 35 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00512oz |
| Width | 0.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 35F0121-0SR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
