
Surface mount ferrite bead chip designed for signal line filtering. Features 82 Ohm impedance at 100MHz and a 10A maximum DC current rating. Operates across a -40°C to 125°C temperature range. Encased in a 3312 imperial case code with dimensions of 8.5mm (L) x 3.1mm (W) x 3.05mm (D). Supplied on tape and reel for automated assembly.
Laird 35F0121-1SR-10 technical specifications.
| Case Code (Imperial) | 3312 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 10A |
| Depth | 3.05mm |
| Frequency | 25MHz |
| Height | 2.54mm |
| Impedance | 82R |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Material | Ferrite |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00512oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 35F0121-1SR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.