
The Laird 35T1000-00H is a 26.67mm diameter EMI filter with a 20% tolerance and a lead free epoxy finish. It operates at a frequency of 100kHz and is available in bulk packaging. The filter has a height of 11.02mm and an inside diameter of 361mm. It is not radiation hardened.
Sign in to ask questions about the Laird 35T1000-00H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 35T1000-00H technical specifications.
| Diameter | 26.67mm |
| Finish | Epoxy |
| Frequency | 100kHz |
| Height | 11.02mm |
| Inside Diameter | 361mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Laird 35T1000-00H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
