Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAIRD
4047PA51H01800
Datasheet
Laird
4047PA51H01800
Active
Gasket Foam 12.7X457.2mm Rec
Hardware, Enclosures & Fasteners
Hardware
Hardware, Enclosures & Fasteners
Hardware
Shielding
EMI Gaskets
Gasket Foam 12.7X457.2mm Rec
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
18inch
Max Operating Temperature
158°C
Min Operating Temperature
-40°C
Package Quantity
1
Shape
Rectangular
Thickness
0.15inch
Width
0.5inch
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account