This Laird EMI gasket features a fabric over foam construction with a urethane core and a nickel/copper finish. It provides an attenuation of greater than 100 dB and a surface resistivity of less than 0.07 Ohm per square inch. The gasket is available with an adhesion option, utilizing a pressure-sensitive adhesive. It has a product length of 38.1 mm, a product depth of 10 mm, and a height of 5 mm. The gasket is designed to operate within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Surface Resistivity | <0.07Ohm/in² |
| Compression Set | 5 to 10% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 10mm |
| Height | 5mm |
| Product Length | 38.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |