EMI Gaskets Fabric Over Foam C-Fold Shape Polyurethane
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | C-Fold Shape |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 10.7mm |
| Height | 9.8mm |
| Product Length | 304.8mm |