The Laird 4208-PA-51H-01550 is a rectangular I/O gasket made from urethane material with a surface resistivity of less than 0.07 ohms. It has a rectangular style and a product length of 393.7mm. The gasket is designed for operating temperatures between -40°C and 70°C. The gasket features adhesion option and is suitable for use in EMI shielding applications.
Checking distributor stock and pricing after the page loads.
| Type | I/O GASKET |
| Style | Rectangular |
| Core Material | Urethane |
| Surface Resistivity | <0.07Ohm |
| Adhesion Option | Yes |
| Product Depth | 10mm |
| Height | 1mm |
| Product Length | 393.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |