Laird 4404AB51K01700 technical specifications.
| Length | 17inch |
| Package Quantity | 89 |
| Packaging | Bulk |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4404AB51K01700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.