Sign in to ask questions about the Laird 450-0053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 450-0053 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 41mA |
| Current - Transmitting | 45mA |
| Data Rate | 65Mbps |
| Depth | 13mm |
| Frequency | 5GHz |
| Interface | SDIO |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 18.3dBm |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | TIWI5 |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
